| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836135-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836135-2 |
2836135-2
Specifications
Detailed Description
Elevate your assembly process with the OCEAN 2.0 APPLICATOR-S-033F055OA, a reliable and efficient tool for precise termination tasks. This applicator boasts versatile functionality, offering a choice between a 30mm (1.12") and 40mm (1.62") stroke terminator to suit your specific requirements. Powered by a pneumatic feed system, it ensures seamless operation and consistent results. With ROHS compliance, you can trust in its quality and environmental responsibility. Whether you're in the production line or a repair workshop, this applicator is a must-have for your toolkit. Explore its potential in enhancing your workflow and productivity.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2020 | E-20-007315 - Product Improvement. OCEAN applicator 2836135 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly, wire crimp height ram assembly and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 06/20/2018 | E-18-008200 - Product Improvement. OCEAN applicator 2266530 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.OCEAN applicator 2266233 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2836135 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 03/27/2017 | E-17-002661 - Product Improvement. Lubricator, item 113 was added to reduce terminal flash. Part number of item 14 changed because of a typographical error. | Download | |||


