2836550-2

Heilind Number:AMP2836550-2
Manufacturer:TE Connectivity
Manufacturer Number:2836550-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-110F155OVA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836550-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2836550-2

Detailed Description

Introducing the OCEAN-2.0 Applicator, a cutting-edge tool designed for precision application. Featuring a sleek design and ergonomic handle, this applicator offers effortless control for a variety of tasks. With interchangeable terminators, including a 30mm (1.12") and 40mm (1.62") stroke terminator, it provides versatility for different projects. Powered by pneumatic feed, it ensures consistent and efficient operation. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Ideal for use in the automotive, aerospace, and electronics industries, the OCEAN-2.0 Applicator is a must-have tool for professionals seeking top-tier performance.