| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284043-8 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284043-8 |
| SKU: | AMP284043-8 |
284043-8
Specifications
Detailed Description
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile solution for power and signal applications. This stacking plug features a single row design with 8 positions, suitable for wire to board connections. With a durable housing made of PA 6/6 in a vibrant green color, it offers reliable performance in industrial settings. The phosphor bronze contact material with tin plating ensures efficient conductivity, while the screw termination accommodates wire sizes ranging from 12 to 30 AWG. Operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for various environments. Each package contains 50 units, facilitating bulk installations. RoHS compliant and featuring nickel-plated brass screws, this connector meets international standards for quality and environmental responsibility. Perfect for vertical mounting with a 7.62mm pitch, it provides a secure and space-saving connection solution. Whether you're working on a DIY project or industrial application, the TERMI-BLOK VERTICAL PLUG STACK delivers reliable performance.

