| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284047-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 3000 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284047-2 |
| SKU: | AMP284047-2 |
284047-2
Specifications
Detailed Description
Easily connect and stack your power and signal applications with this Termi-Blok Vertical Plug Stack. Featuring a green PA 6/6 housing with two phosphor bronze contacts, it offers reliable performance in industrial settings. With a 15A amperage and 300V AC voltage rating, it ensures efficient power transmission. The 5.08mm pitch and side-stackable design allow for seamless integration, while the tin-plated contact mating area ensures optimal conductivity. Suitable for wire sizes ranging from 12-30 AWG, it offers versatility in installation. With RoHS compliance and an operating temperature range of -40 to 105°C, this terminal block header is a dependable choice for various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284047-6 | TERMI-BLOK VERTICAL PLUG STACK | ![]() |
| TE Connectivity 41274 | Cut Strip - 250 FASTON,REC.,18-14 AWG,TPBR | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282814-2 | ![]() | |
| TE Connectivity 2342083-2 | ![]() | |
| TE Connectivity 2342084-2 | ![]() |


