| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292161-4 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 4 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .386 in, 9.8 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .141 in, 3.6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292161-4 |
| SKU: | AMP292161-4 |
292161-4
| Heilind Number: | AMP292161-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292161-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our CT P/HDR ASSY V 4P W/KINK NAT. This straight-bodied assembly, part of the AMP CT series, features four brass pins housed in durable Nylon 6/6 material, ensuring reliable performance in power and signal applications. With a pitch of 2mm (.079 in) and a contact rating of 4A at 125V AC/DC, it's suitable for a wide range of circuit requirements. Designed for board mount installation, it's equipped with through-hole solder termination and kinked legs for secure PCB retention. With UL 94V-0 flammability rating and operating temperature range of -40 to 105°C (-40 to 221°F), this connector guarantees safety and functionality. Each package contains 1000 units, making it ideal for large-scale projects. RoHS compliant and certified by UL and CSA, it meets the highest industry standards for quality and environmental responsibility. Trust in the precision and performance of our AMP CT connector for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download | |||

