| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292215-5 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 15.6 mm, .614 in |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 5 |
| Housing Color: | White |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| Standards Met: | UL 94V-0 CSA UL CSA UL 94V-0 |
| SKU: | AMP292215-5 |
292215-5
| Heilind Number: | AMP292215-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292215-5 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP Mini CT Single Relay, a compact and efficient solution for your electronic applications. With five pins and a natural housing finish, this relay offers reliable performance in a sleek design. Meeting UL and CSA standards, it ensures safety and quality in all your projects. Featuring a 2A amperage rating and durable nylon 6/6 housing, it's built to withstand demanding environments. The panel mount installation makes it easy to integrate, while the brass contacts guarantee a secure connection. With an operating temperature range of -30 to 105°C, it's suitable for a wide range of applications. Whether you're working on signal circuits or power distribution, this relay is a versatile choice. Upgrade your connectivity with the AMP Mini CT Single Relay.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353293-5 | ![]() | |
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353918-1 | ![]() | |
| TE Connectivity 5-353293-5 | ![]() |


