| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292323-5 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
| Shell Plating: | Tin |
| Number of Ports: | 2 |
| Orientation: | Right Angle |
| USB Type: | A |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Panel Ground Location: | Between Ports |
| Tail Length: | .09 in, 2.29 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | Boardlock |
| Ground Component Type: | Ground Finger |
| Grounding Options: | Panel Ground |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Part Aliases: | 292323-5 |
| SKU: | AMP292323-5 |
292323-5
Specifications
Detailed Description
Introducing the Receptacle Assembly Right Angle Stacked Through, a versatile component designed for seamless board mounting applications. With a low amperage of 1A, this receptacle features a thermoplastic housing in a right angle orientation, ensuring efficient signal transmission. Its through-hole solder termination method allows for secure and reliable connectivity, even in demanding environments with a wide operating temperature range of -55 to 85°C (-67 to 185°F). Compliant with RoHS standards, this USB 2.0 connector is ideal for various industries, offering high-quality performance with features like gold-plated contacts for enhanced durability and a locking feature for added security. Whether used in data or device applications, this connector ensures a flush PCB connector seating, making it a reliable and efficient choice for your connectivity needs. With a package quantity of 88, it is suitable for bulk installations, and its black housing color adds a sleek finish to any assembly. Trust in the Receptacle Assembly Right Angle Stacked Through for seamless and reliable connections in your projects.

