| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292323-6 |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
| Shell Plating: | Tin |
| Number of Ports: | 2 |
| Orientation: | Right Angle |
| USB Type: | A |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Panel Ground Location: | Between Ports |
| Tail Length: | .128 in, 3.24 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | Boardlock |
| Ground Component Type: | Ground Finger |
| Grounding Options: | Panel Ground |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Part Aliases: | 292323-6 |
| SKU: | AMP292323-6 |
292323-6
Specifications
Detailed Description
Upgrade your connectivity with the REC ASSY RIGHT ANGLE STACKED THRUHOLE US Receptacle. Designed for seamless integration into your devices, this USB 2.0 connector features a thermoplastic housing in sleek black, ensuring durability and performance. With board mount and through-hole solder termination, installation is a breeze. The right-angle orientation and top mount location offer flexibility in positioning, while the standard USB A size caters to various applications. Meeting industry standards and RoHS compliant, rest assured of its quality and environmental responsibility. Suitable for signal circuit applications, this connector with gold plating guarantees reliable conductivity, even through 1500 mating cycles. Complete with ground fingers and panel ground options, it ensures secure grounding in your setup. Upgrade your connectivity with this high-performance USB connector.

