| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1123722-2 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 4000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | .309 in, 7.86 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1123722-2 |
| SKU: | AMP3-1123722-2 |
3-1123722-2
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power Connector. Designed for efficient board mounting, this connector features a durable Nylon 6/6 housing in a vibrant blue color. With a pitch of 3.96 mm, it offers reliable crimp termination for easy installation. The 2-position inline layout, rated for 8 A contact amperage, ensures optimal performance in various applications. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability. Operating in a wide temperature range from -25 to 105°C, it's suitable for diverse environments. This connector, with a compact size of 13.3 mm width and 10.5 mm height, is ideal for wire-to-board connections in appliances and other electronic devices. RoHS compliant, it aligns with environmental regulations. Individually bagged in a package quantity of 4000, it's convenient for bulk use. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2019 | E-19-006031 - Product Improvement. TE is adding a second resin to accommodate market constraints. | Download | |||

