| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1123722-3 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 11.82 mm, .465 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1123722-3 |
| SKU: | AMP3-1123722-3 |
3-1123722-3
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power Housing, designed for efficient board mounting in various applications. Featuring a durable Nylon 6/6 construction in a sleek blue hue, this connector ensures reliable performance with its UL 94V-0 flammability standard. With a contact layout of Inline and 3 positions, it offers convenient wire and cable termination via crimp method. Its socket contact type and high current rating of 8 A at 250 V AC/DC make it suitable for appliances and other power-driven devices. The connector's compact dimensions, mating retention with locking latch, and wide operating temperature range of -25 to 105 °C (-13 to 221 °F) further enhance its versatility in diverse environments. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice for your connectivity needs. With a package quantity of 2500, it's ideal for both small-scale projects and bulk installations. Elevate your connectivity solutions with this essential component.

