| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1123722-4 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 15.78 mm, .621 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1123722-4 |
| SKU: | AMP3-1123722-4 |
3-1123722-4
Specifications
Detailed Description
Discover the Economy Power series with this 4-position connector, designed for efficient board mounting in various applications. Crafted from durable Nylon 6/6 housing material in a striking blue hue, it ensures reliable performance. Featuring a 3.96mm pitch and accommodating wire and cable termination via crimping, this connector is a versatile solution for power and signal circuitry. With a voltage rating of 250V AC/DC and a contact amperage of 8A, it meets rigorous industry standards for safety and performance. The connector, with a compact height of .413 inches, offers space-efficient connectivity. Operating within a wide temperature range from -25 to 105°C, it guarantees operational reliability in diverse environments. The connector's UL 94V-0 flammability standard compliance underscores its commitment to safety. With a package quantity of 2000, it is suitable for both small-scale and large-scale projects. Its Latch and Locking Latch mating retention type ensures secure connections, while the absence of strain relief simplifies installation. RoHS compliant and boasting high insulation resistance, this connector is the ideal choice for appliances and other electronic devices.

