| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1123722-6 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1200 |
| Contact Amperage: | 8 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 23.7 mm, .933 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1123722-6 |
| SKU: | AMP3-1123722-6 |
3-1123722-6
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power Housing, designed for efficient board mount assembly. Featuring durable Nylon 6/6 construction in a vibrant blue hue, this single-row connector accommodates up to 6 inline contacts with a pitch of 3.96mm (.156 in). With a voltage rating of 250V AC/DC and a contact amperage of 8A, it ensures reliable performance in various applications. The UL 94V-0 flammability standard compliance guarantees safety, while the operating temperature range of -25 to 105°C (-13 to 221°F) allows for versatile use. With a mating retention type of Latch and Locking Latch, secure connections are assured. This connector, suitable for wire to board setups, comes in a package of 1200, making it ideal for bulk installations. RoHS compliant and with an ECCN of EAR99, it meets international standards for quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.

