| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1123722-9 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 900 |
| Contact Amperage: | 8 A |
| Number of Positions: | 9 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 1.401 in, 35.58 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1123722-9 |
| SKU: | AMP3-1123722-9 |
3-1123722-9
Specifications
Detailed Description
Power up your connections with our Economy Power housing, designed for efficient board mounting. Constructed with durable Nylon 6/6 material in a striking blue hue, this connector boasts a single row layout with 9 inline positions, ideal for power and signal applications. With a pitch of 3.96mm (.156 in) and contact termination via crimping, it ensures secure and reliable connectivity. Operating at temperatures ranging from -25 to 105°C (-13 to 221°F) and meeting UL 94V-0 flammability standards, it guarantees performance and safety. With a voltage rating of 250V AC/DC and a contact amperage of 8A, it's suitable for various appliances. The connector features a latch and locking latch for mating retention, and its compact size (35.58mm x 13.3mm x 10.5mm) makes it versatile for wire-to-board applications. RoHS compliant and with a high insulation resistance of 1000 MΩ, it's a reliable choice for your connectivity needs. Each package contains 900 units, ensuring you have an ample supply for your projects. Elevate your power and signal connections with this essential housing connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-9 | ![]() |


