| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1534796-8 |
| Amperage: | 2 A |
| Gender: | Female |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Tin |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 1694 |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .063 in, 1.2 - 1.6 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-1534796-8 |
| SKU: | AMP3-1534796-8 |
3-1534796-8
Specifications
Detailed Description
Introducing the AMP DUOPLUG MK2 CONNECTOR 8P, a female connector designed for seamless signal transmission in electronic applications. With a housing made of durable PA 6 GF material and UL 94V-2 standard compliance, it ensures reliability in various environments. Featuring insulation displacement crimp (IDC) termination method and right-angle body orientation, it offers easy installation and space-saving benefits. This connector, with 8 positions and 2A amperage, is ideal for wire-to-board connections. Its tin-plated copper contacts guarantee efficient conductivity, while the 250V voltage rating ensures safe operation. The connector's natural housing color and tray packaging make it convenient to use in assembly processes. From appliances to industrial equipment, it's a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2021 | P-21-020304 - Product Improvement. Following PCN P-20-019671, marking change from orange to a lighter color (yellow) to reduce visual impact and to differentiate from the color strip used for polarization | Download | |||
| 10/05/2020 | P-20-019671 - Product improvement. Following manufacturing change communicated in PCN P-20-019008, parts produced in the new manufacturing location will be marked with an orange sign for traceability purpose. No change to other markings and no change on the product. See the attachment for the marking details | Download | |||

