| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1564412-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.071 in |
| Cable Exit Angle: | Other |
| Height: | 1.839 in, 46.7 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1564412-1 |
| SKU: | AMP3-1564412-1 |
3-1564412-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation setups with our HDSCS series housing. Designed for male terminals, this housing features two rows with a 4mm pitch for efficient connectivity. With a durable PBT GF body material and UL 94V-0 flammability standard, it ensures reliability in challenging environments. The IP67-rated housing offers protection against dust and water ingress, while its 18 positions cater to various signal circuit applications. Operating within a wide temperature range of -40 to 140°C, it guarantees performance in extreme conditions. Featuring a green body color and measuring 2.071 inches in length, 1.839 inches in height, and 1.063 inches in width, this housing is not only functional but also visually appealing. The mating tab width of 1.6mm and nominal voltage architecture ranging from 12V to 60V further enhance its versatility. With terminal position assurance and a primary locking feature, it ensures secure connections. RoHS compliant and suitable for wire-to-wire connectors, this housing, with its sealable design, offers peace of mind in demanding automotive applications. Packaged in a convenient carton, it is ready to streamline your connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


