| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1565088-4 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Socket |
| Row Spacing: | .189 in, 4.8 mm |
| Package Quantity: | 200 |
| Number of Positions: | 6 |
| Housing Color: | Yellow |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Number of Power Positions: | 6 |
| Wire Size: | .129 - .823 mm², 18 - 26 AWG |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1565088-4 |
| SKU: | AMP3-1565088-4 |
3-1565088-4
Specifications
Detailed Description
Easily connect power cables with the Grace Inertia Connector 3.5 6P. Featuring a durable Nylon 6/6 housing in a vibrant yellow color, this connector is designed for cable mounting, making it ideal for a variety of applications. With two rows of six socket contacts, it provides a reliable connection for power transmission. The 3.5mm pitch and 300V AC/DC voltage rating ensure efficient performance. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for wire sizes ranging from 18 to 26 AWG, the connector offers versatility in use. With a package quantity of 200, it is perfect for both small-scale and bulk projects. Trust in the Grace Inertia Connector for secure and efficient power supply solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1565088-1 | ![]() |


