| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1734857-4 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 40 |
| Number of Positions: | 98 |
| Housing Color: | White |
| Mount Orientation: | Straddle Mount |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10 mm, .394 in |
| PCB Retention Type: | Kinked |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .16 in, 3.93 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Assembly Process Feature: | Pick and Place Cover |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 3-1734857-4 |
| SKU: | AMP3-1734857-4 |
3-1734857-4
Specifications
Detailed Description
Enhance your PCB connectivity with our PCI Express Straddle Connector, featuring 98 positions for seamless signal transmission. Crafted with durable PA 9T GF housing material in a sleek white finish, this connector is designed for reliable board mount installation in a variety of applications. The surface mount termination method, along with phosphor bronze contact material and gold plating, ensures optimal conductivity. With a pitch of 1mm, it accommodates precise signal routing, while its 50V AC voltage rating guarantees safe operation. Offering a package quantity of 40, it's ideal for bulk installations. Operating efficiently in temperatures ranging from -40 to 85°C, this connector is suitable for demanding environments. Its compact design, with a connector height of 10mm and width of 8.8mm, facilitates space-saving integration. Compliant with RoHS standards, it upholds environmental responsibility. Perfect for PCI Express Gen II & III systems, this connector is a must-have for seamless board-to-board connections in your setup.

