| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1761465-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 36 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 19.6 mm ;19.6 mm |
| Overall Length: | 25 mm ;25 mm |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 100 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | 19.6 mm, .772 in |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 3-1761465-1 |
| SKU: | AMP3-1761465-1 |
3-1761465-1
Specifications
Detailed Description
Introducing the PCI Express Right Angle Assembly, a compact and reliable solution for your PCB connectivity needs. With a low profile design suited for space-efficient applications, this assembly features a high temperature thermoplastic housing and gold-plated contacts for optimal performance. Offering 36 contacts and a 1mm pitch, it ensures secure and efficient data transfer. The right angle orientation and board mount termination method make installation easy and convenient. Suitable for a wide range of operating temperatures, from -40 to 85°C, this assembly is ideal for demanding environments. RoHS compliant and designed for durability, it meets high industry standards for quality and reliability. Perfect for board to board connectivity in PCI Express systems, this assembly is a versatile and essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


