| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1761465-2 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 500 |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 144 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Board to Board |
| Connector Width: | 19.6 mm, .772 in |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 3-1761465-2 |
| SKU: | AMP3-1761465-2 |
3-1761465-2
Specifications
Detailed Description
Enhance connectivity within your electronic devices with our PCI Express RA Assy. Featuring a durable housing made of High Temperature Thermoplastic, this assembly is designed for reliable performance in various environments. With a Board Mount configuration and Through Hole - Solder termination method, installation is simplified. The 64 positions, spaced at a 1mm pitch, ensure efficient data transmission. Operating at voltages up to 50V AC, it offers versatility for different applications. The black housing color and right-angle mount orientation provide flexibility in system design. With gold-plated contacts for optimal conductivity and durability, this connector assembly meets RoHS compliance standards. Perfect for board-to-board connections in data and device systems, it comes in a package quantity of 500 for your convenience. Elevate your connectivity solutions with this essential component.

