| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1761465-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 98 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 19.6 mm ;19.6 mm |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 50 |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | 19.6 mm, .772 in |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 3-1761465-3 |
| SKU: | AMP3-1761465-3 |
3-1761465-3
Specifications
Detailed Description
Discover the essential PCI Express right angle assembly for seamless board-to-board connectivity. Designed with precision, this assembly features 98 contacts made of durable phosphor bronze with gold plating, ensuring optimal conductivity. The housing, crafted from high-temperature thermoplastic in sleek black, guarantees longevity even in challenging environments. With a pitch of 1mm, it offers a secure fit for seamless data transfer. Operating within a wide temperature range of -40 to 85°C, this assembly is reliable for various applications. Its through-hole solder termination method and right-angle orientation make installation a breeze, while its compact dimensions of 19.6mm width, 56mm length, and 9.4mm height ensure space-efficient integration. RoHS compliant and meticulously engineered for performance, this PCI Express assembly is a vital component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


