| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-176976-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .311 in, 7.92 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 400 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-176976-4 |
| SKU: | AMP3-176976-4 |
3-176976-4
Specifications
Detailed Description
Enhance power connectivity with our Universal Power Header Assembly, featuring a single row design for seamless board mounting. Crafted from durable Nylon 6/6 - GF housing material in striking yellow, this assembly ensures reliable performance in a variety of environments. With a pitch of 7.92 mm (.311 in) and a voltage rating of 300 V AC, it is ideal for power-intensive applications. Each assembly includes three tab contacts, plated with tin for optimal conductivity. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Operating temperature ranges from -30 to 105°C (-22 to 221°F), making it suitable for diverse settings. Packaged in quantities of 400, this connector is a must-have for power circuit applications, offering a current rating of 11 A. RoHS compliant and suitable for wire-to-board connections, it is a reliable solution for your power connectivity needs.


