| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-177899-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 400 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-177899-1 |
| SKU: | AMP3-177899-1 |
3-177899-1
| Heilind Number: | AMP3-177899-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-177899-1 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this Power Double Lock Plug Housing, designed for optimal performance in a range of applications. Crafted with durable Nylon 6/6 material, it ensures lasting quality and reliability. Featuring three rows for convenient connectivity, this housing accommodates cable mounting with ease, thanks to its free-hanging design. The crimp termination method offers a secure and efficient setup, while the 3.96mm pitch and 300V AC voltage rating meet high standards of operation. With UL 94V-0 flammability certification, this housing guarantees safety in usage. Its natural color blends seamlessly into various setups, making it a versatile choice. Ideal for appliances and power circuit applications, this connector is RoHS compliant, underlining its environmental responsibility. Upgrade your power systems with this high-quality plug housing.

