| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-178488-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .311 in, 7.92 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | , , , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-178488-1 |
| SKU: | AMP3-178488-1 |
3-178488-1
Specifications
Detailed Description
Introducing the UP 7.92 3P TAB HDR NAY TYPE 2, a versatile power connector designed for efficient board mounting. Constructed with durable Nylon 6/6 - GF material and UL 94V-0 flammability standard compliant, it ensures reliable performance in various applications. With a pitch of 7.92mm and a voltage rating of 300V AC, this connector accommodates high-power requirements with ease. Featuring three positions for tab contact termination, it is ideal for power transmission in appliances and other devices. Its wave solder capability up to 265°C and RoHS compliance make it environmentally friendly and easy to integrate into production processes. The natural housing color and vertical mount orientation offer flexibility in design, while the tin plating ensures optimal contact conductivity. With 200 pieces in a pack, it's a cost-effective solution for power connectivity needs. Trust in the AMP Universal Power connector for seamless performance in your projects.

