| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-179228-2 |
| Color: | Blue |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 1500 |
| Number of Positions: | 12 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.024 in, 26 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-179228-2 |
| SKU: | AMP3-179228-2 |
3-179228-2
| Heilind Number: | AMP3-179228-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-179228-2 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily crimp and secure wires with our CT CRIMP-2 REC HSG 12P in vibrant blue. This housing connector, part of the AMP CT series, features a single row of 12 positions for efficient power and signal transmission. With a 2mm pitch and 4A amperage rating, it offers reliable performance in a variety of applications. The thermoplastic construction and UL 94V-0 flammability standard ensure durability and safety. Operating temperature ranges from -30 to 105°C (-22 to 221°F), suitable for diverse environments. Ideal for wire-to-wire or wire-to-board connections, it accommodates 30-22 AWG wire sizes. Each package contains 1500 units, making it a cost-effective choice for bulk installations. This connector, certified by CSA and UL agencies for quality assurance, is RoHS compliant, meeting environmental standards. Whether for data or power transmission, this connector is a versatile solution for your PCB assembly needs.

