3-1825137-6

Heilind Number:AMP3-1825137-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1825137-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A105SYCB04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825137-6
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:(On) - Off - (On)
Termination Type:Printed Circuit
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP3-1825137-6

Detailed Description

Introducing the A105SYCB04, a high-performance toggle switch designed for seamless integration in electronic applications. With a low amperage rating of .4 A and a durable copper contact material plated in gold, this switch guarantees reliable conductivity. Its through-hole mount type and terminal seal with epoxy ensure secure installation and protection against environmental elements. Featuring a SPDT contact configuration and (On) - Off - (On) switch operation, it offers versatile functionality for various circuit setups. The threaded bushing type and printed circuit termination make for easy and efficient connectivity. With a rated voltage of 20 V and RoHS compliance, this toggle switch is not only efficient but also environmentally friendly. Complete with a Baton Long toggle style and sealed for added durability, the A105SYCB04 is the perfect choice for your switching needs.