3-1825138-1

Heilind Number:AMP3-1825138-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1825138-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A201TZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825138-1
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Large with Bushing
Sealed:Yes
SKU:AMP3-1825138-1

Detailed Description

Enhance your electronic setups with the A201TZQ04 Toggle Switch. Designed for high-performance applications, this switch offers a reliable amperage of 5A and features a durable solder mount type for secure installation. Its copper contact material with silver plating ensures efficient conductivity, while the Terminal Seal (Epoxy) provides added protection. The DPDT contact configuration and On - On switch operation offer versatile functionality, perfect for various circuit setups. With a rated voltage of 125VAC and 28VDC, this switch is suitable for a wide range of voltage requirements. Its toggle style, complete with a large bushing, not only provides easy operation but also guarantees longevity. Additionally, the sealed construction and compliance with RoHS standards make it a safe and environmentally friendly choice for your projects. Elevate your switching solutions with the A201TZQ04.