3-1825139-8

Heilind Number:AMP3-1825139-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1825139-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A211SYZB04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825139-8
Amperage:.4 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - On - On
Termination Type:Wire Lugs
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP3-1825139-8

Detailed Description

Enhance your electronic projects with the A211SYZB04 toggle switch, a high-quality component offering seamless power control. With a current rating of .4 A and a rated voltage of 20 V, this switch is perfect for a variety of applications. Featuring a durable copper contact material with gold plating, it ensures reliable conductivity. The DPDT contact configuration and On - On - On switch operation provide versatile functionality. Its threaded bushing type and wire lug termination make installation a breeze, while the terminal seal with epoxy guarantees long-lasting performance. The Baton Long toggle style adds a touch of sleekness to your design. Rest assured of its environmental friendliness, as it is RoHS compliant. Upgrade your setup with this sealed toggle switch and experience efficiency like never before.