| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1827253-6 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Pin |
| Package Quantity: | 150 |
| Contact Amperage: | .5 A |
| Number of Positions: | 220 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 312 |
| Packaging: | Hard Tray |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .175 in, 4.45 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact, Grounding Plate |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A198 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Square |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .354 in, 5 mm, 9 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 1.969 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1827253-6 |
| SKU: | AMP3-1827253-6 |
3-1827253-6
Specifications
Detailed Description
Enhance your connectivity with our high-performance Board to Board Mezzanine Connector, designed for seamless integration in electronic assemblies. Featuring a straight body orientation, it ensures efficient signal transmission with a contact amperage of 0.5 A. With a compact pitch of 0.5 mm, it offers a reliable connection for 220 positions, ideal for data and device applications. The housing, made of high-temperature thermoplastic in sleek black, guarantees durability while meeting UL 94V-0 flammability standards. With gold-plated contacts and a dielectric withstanding voltage of 200 V AC, this connector ensures optimal conductivity and safety. Suitable for surface mounting on PCBs, it boasts a stackable design and vertical mount orientation, providing flexibility in assembly. Trust in its quality and RoHS compliance for environmentally friendly operations. Elevate your electronic designs with this essential connector solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN-25-258125 - Manufacturing Location Change. We plan to add a new production source for affected part numbers from one of TE s suppliers. Existing production source is still available. Shipment from new production source will start after Nov 30th, 2025 | Download | |||
| 08/24/2020 | P-20-019477 - Cancellation of PCN E-20-000066-C remaining and implement the original PCN:E-20-000066. Document clarification.PCN that name E-20-000066-C have been created and submitted is a operating mistake during engineering change system workflow. | Download | |||
| 07/27/2020 | E-20-000066-C - PCN cancellation E-20-000066. reason waiting time overpass. (cancelled Change solder tail plating from Tin to gold flash) | Download | |||
| 07/10/2020 | E-20-000066 - Product Improvement. Change solder tail plating from Tin to gold flash. | Download | |||
| 08/15/2018 | P-18-015503 - Manufacturing location change. | Download | |||
| 08/15/2018 | P-18-015536 - Manufacturing location change. | Download | |||
| 03/01/2018 | P-18-015535 - Cancellation of P-18-015503. | Download | |||
| 09/01/2017 | P-17-014467 - Manufacturing location change. Following Part Numbers will be transferred from TE Japan to TE Qingdao. | Download | |||
| 06/19/2017 | P-17-014514 - Cancel previous PCN: P-17-014467 due to incorrect "Estimated First Date To Ship Changed Parts", "Estimated Last Date for Mixed Shipments", and so on. | Download | |||

