| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971793-1 |
| Color: | Natural |
| Series: | Grace Inertia 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug, Receptacle |
| Housing Material: | PA 66 GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 5.88 |
| Overall Length: | .322 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 400 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .231 in, 5.88 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Wire Size: | .081 - .326 mm², 28 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | .322 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971793-1 BACA-AMP-249 |
| SKU: | AMP3-1971793-1 |
3-1971793-1
Specifications
Detailed Description
Introducing the NEW GI CONN2.5 PLUG HSG 3P NC, a versatile connector housing designed for a range of applications. This natural-colored housing, part of the Grace Inertia 2.5 series, features a durable PA 66 GF construction and is ideal for power and signal circuitry. With a 3A amperage and 50V AC/DC voltage rating, it ensures reliable performance. The cable mount design with crimp termination offers easy installation, while the compact dimensions of 5.88mm height and .322mm length make it suitable for various setups. Operating in temperatures from -30°C to 105°C (-22°F to 221°F), it guarantees functionality in diverse environments. With a 3-contact layout, inline configuration, and tab contacts, it accommodates wire sizes ranging from 28 to 22 AWG (.081 to .326 mm²). This connector, compliant with RoHS standards, comes in a package of 400 units, making it a convenient choice for bulk installations in appliances and other electronic systems.

