| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971793-3 |
| Color: | Red |
| Series: | Grace Inertia 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug, Receptacle |
| Housing Material: | PA 66 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | C |
| Package Quantity: | 400 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Red |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .231 in, 5.88 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Wire Size: | .081 - .326 mm², 28 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | .322 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971793-3 |
| SKU: | AMP3-1971793-3 |
3-1971793-3
Specifications
Detailed Description
Introducing the new Grace Inertia 2.5 Connector, a must-have for your power and signal circuit applications. This high-quality housing, featuring a vibrant red color, is designed for secure plug or receptacle connections with a 3A amperage rating. Made from durable PA 66 GF material, it ensures reliable performance in a wide temperature range from -30 to 105°C. With a compact 2.5mm pitch and 1-row design, it's perfect for cable mount installations. The copper alloy contacts, suitable for wire sizes 28-22 AWG, guarantee efficient signal transmission. Compliant with UL 94V-0 flammability standards and RoHS regulations, this connector is not only safe but also environmentally friendly. Each package includes 400 units, making it ideal for bulk applications. Upgrade your setup with the Grace Inertia 2.5 Connector and experience seamless connectivity like never before.

