| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971793-4 |
| Color: | Yellow |
| Series: | Grace Inertia 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug, Receptacle |
| Housing Material: | PA 66 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | D |
| Package Quantity: | 400 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .231 in, 5.88 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Wire Size: | .081 - .326 mm², 28 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | .322 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971793-4 |
| SKU: | AMP3-1971793-4 |
3-1971793-4
Specifications
Detailed Description
Introducing the Grace Inertia 2.5 series, our NEW GI CONN2.5 PLUG HSG 3P in vibrant Yellow. This connector, designed for power and signal applications, features a 3A amperage and is crafted with durable PA 66 GF housing material. With a cable mount for easy installation, its crimp termination method ensures secure connectivity. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Operating in a wide temperature range of -30 to 105°C, it is suitable for various environments. Each pack contains 400 units, making it ideal for bulk installations. RoHS compliant, it aligns with environmental standards. With its compact 5.88mm height and 2.5mm pitch, it offers efficient PCB connectivity. Upgrade your systems with the reliability of the GI CONN2.5 PLUG HSG 3P.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2016 | E-15-015566 - Product Improvement. Latch design improvement. | Download | |||
| 10/23/2015 | E-15-013805-C - E-15-013805 has been cxl'd. | Download | |||
| 09/30/2015 | E-15-013805 - Product Improvement. IMPROVE LATCH DESIGN. | Download | |||
| 01/31/2015 | E-14-013727 (xml) - Product Improvement. Lance structure design improvement for all 2p/3p. | N/A | |||

