| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-213598-2 |
| Housing Material: | Glass-Filled Nylon |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Contact Amperage: | 15 A |
| Housing Color: | Black |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Product Type: | Convenience Outlet |
| Height: | 1.23 in, 31.12 mm |
| Width: | 1.23 in, 31.12 mm |
| Dimensions: | 31.12 x 31.12 x 32.54 mm |
| Depth: | 1.28 in, 32.54 mm |
| Part Aliases: | 3-213598-2 |
| SKU: | AMP3-213598-2 |
3-213598-2
| Heilind Number: | AMP3-213598-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-213598-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this black LF CNV OUTLET PCBOARD MNT. Crafted from durable glass-filled nylon, this panel-mount convenience outlet ensures secure and reliable power transmission. Featuring through-hole solder termination and brass contacts with tin plating, it can handle up to 15A of current. Designed for industrial use, it meets RoHS compliance standards, guaranteeing environmentally-friendly production. Its compact dimensions of 31.12 x 31.12 x 32.54 mm make it suitable for various applications, with easy installation on printed circuit boards. Upgrade your power connectors with this high-quality, reliable component.

