| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-213598-4 |
| Housing Material: | Glass-Filled Nylon |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Contact Amperage: | 15 A |
| Housing Color: | White |
| GPL: | G11 |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4957 |
| Connector Product Type: | Convenience Outlet |
| ECCN: | EAR99 |
| Height: | 1.23 in, 31.12 mm |
| Width: | 1.23 in, 31.12 mm |
| Dimensions: | 31.12 x 31.12 x 32.54 mm |
| Depth: | 1.28 in, 32.54 mm |
| Part Aliases: | 3-213598-4 |
| SKU: | AMP3-213598-4 |
3-213598-4
Specifications
Detailed Description
Enhance your power connectivity with our CNV Outlet PC Board Mount, designed for seamless integration into panels. Crafted from durable Glass-Filled Nylon in a sleek White finish, this LF connector ensures reliable performance. Featuring Through Hole - Solder termination, it guarantees secure attachment. The contact material of Brass with Tin plating can handle up to 15A, perfect for industrial applications. Measuring 31.12 x 31.12 x 32.54 mm, with a height and width of 1.23 inches, its compact design is ideal for space-conscious setups. Rest assured of its quality and compliance with industrial standards, making it a convenient and dependable choice for your connectivity needs.

