Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-2176382-0 |
Size Code: | 0805 |
Power Rating: | .2 W |
Termination Type: | Solder |
Resistance: | 267 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP3-2176382-0 |
series: | Holsworthy RQ73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 3-2176382-0 |
3-2176382-0
Heilind Number: | AMP3-2176382-0 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 3-2176382-0 |
ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this cutting-edge thin film resistor. Featuring a resistance of 267 KΩ with a tolerance of 0.1%, it ensures accurate and reliable performance in your applications. With a power rating of 0.2 W and a rated voltage of 100 V, it guarantees robust operation. The surface mount design and dimensions of 2 x 1.25 x 0.5 mm make it convenient for installation. RoHS compliance further underlines its commitment to environmental standards. Perfect for demanding electronic projects, this resistor is a crucial component for achieving optimal performance.