3-2299280-2

Heilind Number:AMP3-2299280-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2299280-2
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

POD-LOK 250 FLAG AWG 16-14 PTPBR GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2299280-2
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Pre-Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 16 AWG, 1 - 2 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .16 in, 3 - 4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP3-2299280-2

Detailed Description

Enhance your electrical connections with our POD-LOK 250 Flag AWG 16-14 PTPBR GF. Crafted from durable brass with pre-tin plating, this receptacle ensures reliable performance. Compatible with tab widths of 6.35mm (.25 in) and tab thicknesses of .81mm (.032 in), it accommodates a wire size range of 1-2mm² (14-16 AWG). Its flag orientation and F-crimp design offer easy installation, while its open barrel type accepts wire insulation diameters of .12-.16 in (3-4mm). Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal is essential for various applications in HVAC and beyond. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity with this high-quality, versatile receptacle.