| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-338170-2 |
| Series: | AMPLIMITE HDP |
| Amperage: | 6 A |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Pitch: | 2.74 mm |
| Number of Positions: | 25 |
| Profile: | Standard |
| Mating Retention Type: | Screw |
| Packaging: | Tray |
| Shell Type: | Front Metal Shell |
| Standards Met: | DIN 41652 UL 94V-0 |
| SKU: | AMP3-338170-2 |
3-338170-2
Specifications
Detailed Description
Enhance your connectivity with our high-performance AMPLIMITE HDP D-Sub Connector. Designed for durability and reliability, this plug connector features 25 gold-plated contacts, meeting DIN 41652 and UL 94V-0 standards for quality assurance. With a 6A amperage rating, it ensures efficient power transmission. Perfect for board mounting, it offers a secure fit with a screw mating retention type. The phosphor bronze contact material with gold plating guarantees excellent conductivity. Its 2.74mm pitch and 2-row design accommodate multiple connections. Packaged in a convenient tray, this connector is RoHS compliant, making it an eco-friendly choice for your electronic projects. Whether for industrial or personal use, trust in the robust construction and performance of this D-Sub connector for seamless data and power transmission.

