| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-480425-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Panel Thickness: | .025 - .065 in, .64 - 1.65 mm |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Locking Leg |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-480425-0 |
| SKU: | AMP3-480425-0 |
3-480425-0
Specifications
Detailed Description
Introducing the Commercial MATE-N-LOK series panel-mount socket connector, designed for reliable power and signal transmission in a variety of applications. With UL and CSA standards compliance, this connector guarantees safety and performance. The housing is constructed from high temperature nylon, ensuring durability in harsh environments. Featuring a single row with 4 positions and a 5.08mm pitch, it is suitable for wire-to-wire connections. The natural housing color and compact design make it versatile for use in appliances and other equipment. Operating temperature range of -55 to 105°C allows for reliable performance in extreme conditions. The panel-mount feature with locking legs ensures secure installation. With a crimp termination method and contact layout, it provides easy and efficient assembly. RoHS compliant and with UL 94V-2 flame retardant rating, this connector prioritizes environmental sustainability and safety. Trust in this connector for seamless power and signal transmission in your applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 34974 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 776430-3 | AS 16, 3P CAP ASSY, KEY 3 | ![]() |
| TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


