| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-487406-0 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 3-487406-0 |
| SKU: | AMP3-487406-0 |
3-487406-0
| Heilind Number: | AMP3-487406-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-487406-0 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this RCPT CONTACT, designed for optimal performance in FFC applications. With a standard press fit, it ensures secure and reliable connectivity, perfect for signal transmission. The 2 A amperage capacity and cable mount (free-hanging) design make it versatile for various setups. Utilizing insulation displacement crimp (IDC) termination method, it guarantees efficient and easy installation. Constructed with high-quality phosphor bronze contact material and featuring gold flash/palladium nickel plating, it offers excellent conductivity and durability. Operating within a wide temperature range from -65 to 105°C (-85 to 221°F), it's suitable for diverse environments. ROHS compliant and lead-free solder process capable, it meets stringent environmental standards. Ideal for use in FFC, FPC, Ribbon, and IDT connector systems, this component is a reliable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | TE Connectivity 3-487406-0 Application Tooling | ![]() |


