| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-5353652-6 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Pin |
| Contact Amperage: | .5 A |
| Number of Positions: | 440 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .314 in, 8 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact, Grounding Plate |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Vacuum Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12 mm, .472 in, 8 mm, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-5353652-6 |
| SKU: | AMP3-5353652-6 |
3-5353652-6
Specifications
Detailed Description
Experience reliable and high-performance connectivity with our MIL-PRF-29504 compliant board-to-board PCB connectors. These connectors feature a durable construction with high-temperature thermoplastic housing, copper alloy contacts with gold plating, and UL 94V-0 rated black housing. With a pitch of .5mm, they offer a compact yet efficient solution for signal transmission. Their surface mount termination method and straight body orientation ensure easy and secure installation. Operating in a wide temperature range from -40 to 185°F, they guarantee consistent performance in various environments. With 440 positions and a voltage rating of 50V AC, these connectors are suitable for a wide range of applications. The stackable design with a stack height of .472in allows for efficient board stacking, making them ideal for mezzanine and board-to-board configurations. Meeting RoHS compliance and with an ECCN of EAR99, these connectors are not only performance-driven but also environmentally friendly. Trust in their quality and durability for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 5-103908-2 | 03 MTE HDR SRST LATCH W/HLDWN | ![]() |
| TE Connectivity 5-103908-3 | 04 MTE HDR SRST LATCH W/HLDWN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | P-23-025452 - Manufacturing location change. Following Part Numbers will be transferred from TE leased site in Qingdao high tech zone to TE main campus in Qingdao for Data and Devices business unit. Qingdao high tech zone also runned by TE production under TE quality control system. Operator/Tooling/Process is not changed and just manufacturing location change | Download | |||
| 01/08/2023 | PCN-22-157376 - Tray Change. Add a littler error feature in hard tray To be better efficiency visual inspection in plant. To better visual inspection and consider modifying package Consider an error-proof method in hard tray to convenient inspector to appearance inspection | Download | |||
| 08/07/2022 | PCN-22-135638 - Drawing change. plant requirement to remove tray hole to avoid operator to touch connector contacts, Remove tray hole to be better to protect connector not touching by operators in packaging | Download | |||
| 06/27/2022 | P-22-022958 - Manufacturing Location Change. Following Part Numbers will be transferred from current TE Connectivity AMP Qingdao manufacturing location, CHINA to new manufacturing location- TE AMP Qingdao Ltd. High-tech Zone Branch is 11KM from TE current Campus, which was located in Graphene Industrial Park in Qingdao. | Download | |||
| 08/24/2021 | PCN-21-111259 - customer request. add mated condition info in the drawings | Download | |||
| 07/30/2020 | E-20-005263 - Product Improvement. 1)correct default tolerance and cap view. 2) 4H rec ground contact solder tail plating change from tin to gold flash | Download | |||
| 01/31/2018 | E-17-007964 - Document Clarification. Change the resin from Vectra C130 PN 1573880 to Vectra E130i PN 1573878-2. | Download | |||


