| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-6318490-6 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 210 |
| Contact Amperage: | .5 A |
| Number of Positions: | 220 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 312 |
| Packaging: | Hard Tray |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A197 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .315 in, 4 mm, 5 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-6318490-6 |
| SKU: | AMP3-6318490-6 |
3-6318490-6
Specifications
Detailed Description
Enhance your electronic connections with our high-performance board-to-board PCB connector. Designed for signal transmission, this straight-mount receptacle boasts a durable housing of high-temperature thermoplastic in sleek black, meeting UL 94V-0 flammability standards. With two rows of 220 gold-plated contacts, it ensures reliable conductivity even in demanding environments. Featuring a pitch of .5mm (.02in) and a low-profile vertical mount orientation, it offers seamless integration on your PCB. With a voltage rating of 50V AC and an operating temperature range from -40 to 185°F, it's suitable for a wide range of applications. Whether you're working on data devices or other electronic projects, this connector is a versatile and dependable choice, all while meeting RoHS compliance standards for environmental responsibility. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | P-23-025452 - Manufacturing location change. Following Part Numbers will be transferred from TE leased site in Qingdao high tech zone to TE main campus in Qingdao for Data and Devices business unit. Qingdao high tech zone also runned by TE production under TE quality control system. Operator/Tooling/Process is not changed and just manufacturing location change | Download | |||
| 08/24/2021 | PCN-21-111259 - customer request. add mated condition info in the drawings | Download | |||
| 07/30/2020 | E-20-005263 - Product Improvement. 1)correct default tolerance and cap view. 2) 4H rec ground contact solder tail plating change from tin to gold flash | Download | |||
| 02/15/2017 | E-16-010976 - Product Improvement. change plating as performance based according to Spec 108-5560 instead of plating details. Detail information is changing gold flash on tail side to Tin plating. | Download | |||

