| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640429-7 |
| Series: | MTA 156 |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 9.02 |
| Overall Length: | 1.092 ;27.74 mm |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | White |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Tape |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640429-7 |
| SKU: | AMP3-640429-7 |
3-640429-7
| Heilind Number: | AMP3-640429-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640429-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 156 Connector Assembly, a reliable and versatile solution for your electrical connectivity needs. This seven-contact receptacle features a durable Nylon 6/6 housing, meeting CSA and UL standards for safety and performance. With a maximum operating temperature of 105°C, it's suitable for a wide range of applications. The insulation displacement crimp termination method ensures secure and efficient wire connection, while the tin contact plating offers excellent conductivity. Suitable for stranded cables, this connector is ideal for signal transmission in various appliances. Its compact design, white housing color, and tape packaging make it easy to integrate into your projects. Trust in its quality, backed by LR 7189 and E28476 certifications. Experience seamless connectivity with the MTA 156 Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58247-1 | ![]() | |
| TE Connectivity 58247-3 | ![]() | |
| TE Connectivity 59804-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | E-20-000824 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||


