| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640430-7 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | Blue |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Tape |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640430-7 |
| SKU: | AMP3-640430-7 |
3-640430-7
| Heilind Number: | AMP3-640430-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640430-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 156 Connector Assembly, a versatile solution designed for signal applications in appliances. Featuring a receptacle gender with a single row of 7 female contacts, this connector ensures reliable connectivity. Its cable mount design allows for easy installation with insulation displacement crimp termination, accommodating 26 AWG stranded wires. With UL and CSA certifications, it guarantees safety and quality, meeting flammability standards. The housing, made of durable Nylon 6/6 in a vibrant blue color, is suitable for a temperature range of -55 to 105°C. The connector, with a contact plating of tin and underplating of nickel, offers excellent conductivity and corrosion resistance. Packaged in tape for convenience, it is RoHS compliant and ideal for various industrial and consumer electronics applications. Explore the MTA 156 Connector Assembly for efficient wire-to-board connections in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640430-7 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-640430-7 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-640430-7 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640430-7 Application Tooling | ![]() |


