| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640432-8 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 8 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.248 in, 31.7 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 8 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640432-8 |
| SKU: | AMP3-640432-8 |
3-640432-8
| Heilind Number: | AMP3-640432-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640432-8 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with our MTA 156 Connector Assembly. This UL and CSA certified receptacle features a durable nylon housing in a vibrant yellow color, suitable for cable mounting with insulation displacement crimp termination method. With a pitch of 3.96mm (.156 in) and 600V AC voltage rating, it accommodates 20 AWG stranded wire and offers 8 positions for precise inline contact layout. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector assembly is ideal for various appliance applications. Each package includes 250 units, ensuring ample supply for your project needs. RoHS compliant and featuring nickel underplating, it guarantees high performance and reliability. Perfect for wire-to-board connections, this connector assembly is a must-have for your electronic projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58247-1 | ![]() | |
| TE Connectivity 58247-3 | ![]() | |
| TE Connectivity 59804-1 | ![]() |


