| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640434-2 |
| Series: | MTA 156 |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 9.02 |
| Overall Length: | 7.92 ;7.92 mm |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | White |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | .312 in, 7.92 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640434-2 |
| SKU: | AMP3-640434-2 |
3-640434-2
| Heilind Number: | AMP3-640434-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640434-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The MTA 156 Connector Assembly is a reliable and durable solution for signal circuit applications. With CSA and UL standards met, it guarantees safety and performance. Featuring a nylon housing and tin contact plating, it ensures robust connectivity in various environments. This receptacle connector has two contacts, suitable for 24 AWG stranded wires. The insulation displacement crimp termination method offers easy and efficient installation. Operating temperature range of -55 to 105 °C (-67 to 221 °F) and a voltage rating of 600 V AC make it suitable for versatile applications. With a package quantity of 500, it is ideal for bulk installations. RoHS compliant and with agency certifications, it meets international quality standards. Perfect for appliances and other electronic devices, this connector is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58247-1 | ![]() | |
| TE Connectivity 58247-3 | ![]() | |
| TE Connectivity 59804-1 | ![]() |


