| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640434-7 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | White |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640434-7 |
| SKU: | AMP3-640434-7 |
3-640434-7
Specifications
Detailed Description
Easily connect your cables with this MTA 156 series Connector Assembly, designed for reliable signal transmission. Featuring UL and CSA standards compliance, it ensures safety in various applications. The housing is made of durable nylon in a white color, with a single row of seven female contacts for efficient power transfer. With a pitch of 3.96mm, it accommodates 24 AWG stranded wires, terminated using Insulation Displacement Crimp (IDC) method for secure connections. The tin-plated contacts provide excellent conductivity, suitable for a voltage of 600V AC. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for appliances and other signal circuit applications. RoHS compliant and with LR 7189 and E28476 certifications, it meets international quality standards. Packaged in a bag/box with 250 units, it's perfect for industrial use.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640434-7 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-640434-7 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-640434-7 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640434-7 Application Tooling | ![]() |


