| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640435-7 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | Blue |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640435-7 |
| SKU: | AMP3-640435-7 |
3-640435-7
| Heilind Number: | AMP3-640435-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640435-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our MTA 156 series Connector Assembly, designed for signal applications. This CSA and UL certified assembly features a durable Nylon housing in a vibrant blue color, with seven positions for 26 AWG stranded wires. The female contacts, plated with tin and underplated with nickel, ensure reliable conductivity at a maximum of 600V AC and 7A. With a pitch of 3.96mm (.156 in) and a cable mount termination method using Insulation Displacement Crimp (IDC), installation is efficient and secure. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Each package contains 250 units, making it ideal for appliance and other electronic applications. compliant with RoHS guidelines, it guarantees environmental sustainability without compromising performance. Upgrade your connectivity with this high-quality Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640435-7 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-640435-7 Application Tooling | ![]() |


