| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640442-9 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | .9 ;22.86 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Blue |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 22.86 mm, .9 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640442-9 |
| SKU: | AMP3-640442-9 |
3-640442-9
| Heilind Number: | AMP3-640442-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640442-9 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MTA 100 Connector Assembly, designed for efficient signal transmission in a variety of applications. This receptacle features a durable Nylon 6/6 housing and insulation displacement crimp termination method, ensuring secure and reliable connections. With CSA and UL standards met, it guarantees optimal performance and safety. The tin-plated contacts accommodate wire sizes up to 26 AWG, making it suitable for a range of cable types. Operating at temperatures up to 105°C, it offers versatility in various environments. With a compact design and 9 contacts, it's ideal for space-saving installations. The blue housing color and locking ramp mating retention type add convenience and security. RoHS compliant and with agency certifications, it meets international quality standards. Perfect for appliances and electronic devices, this connector assembly is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640442-9 Application Tooling | ![]() |
| TE Connectivity 58246-1 | TE Connectivity 3-640442-9 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 3-640442-9 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 3-640442-9 Application Tooling | ![]() |


