| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640470-2 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 3700 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | .2 in, 5.08 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640470-2 |
| SKU: | AMP3-640470-2 |
3-640470-2
| Heilind Number: | AMP3-640470-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640470-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with our MTA 100 Connector Assembly. Designed for optimal performance, this receptacle features a durable Nylon 6/6 housing in a vibrant blue color. With insulation displacement crimp (IDC) termination, it ensures secure and efficient cable mounting, meeting CSA and UL standards for quality and safety. The tin-plated female contacts accommodate 26 AWG stranded wires, perfect for appliances and other signal applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector offers reliability in various environments. With a voltage rating of 250 VAC and contact retention via locking lances, it guarantees stable and uninterrupted connectivity. RoHS compliant and with agency certifications, this assembly is a trusted choice for your wire to board connections. Each package includes 3700 units, making it ideal for large-scale projects. Elevate your circuitry with the precision and performance of our MTA 100 Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640470-2 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 3-640470-2 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 3-640470-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-647000-2 | ![]() | |
| TE Connectivity 3-647002-2 | ![]() | |
| TE Connectivity 3-647003-2 | ![]() |


