| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640602-9 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | White |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.404 in, 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640602-9 |
| SKU: | AMP3-640602-9 |
3-640602-9
| Heilind Number: | AMP3-640602-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640602-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with this MTA 156 Connector Assembly, CSA and UL certified for quality assurance. Featuring a durable nylon housing in white, this receptacle is designed for cable mount applications with insulation displacement crimp (IDC) termination. Meeting stringent UL 94V-2 flammability standards, it ensures safety in various environments. With a pitch of 3.96mm (.156 in) and 9 female contacts, it's ideal for 24 AWG stranded wires. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and capable of handling up to 600V AC, this connector is suitable for a wide range of signal applications. Each package contains 250 units, making it convenient for bulk installations. Trust in its reliable performance with mating retention through a locking ramp and contact retention via a locking lance. RoHS compliant and suitable for appliances, this connector assembly is an essential component for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640602-9 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 3-640602-9 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640602-9 Application Tooling | ![]() |


