| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640604-7 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640604-7 |
| SKU: | AMP3-640604-7 |
3-640604-7
| Heilind Number: | AMP3-640604-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640604-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with the MTA 156 series Connector Assembly, designed for reliable performance in various applications. This UL and CSA certified receptacle features a durable nylon housing in striking orange, offering a single row of seven female contacts for efficient power transmission. With a cable mount design and insulation displacement crimp termination, installation is a breeze for 18 AWG stranded wires. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and accommodating up to 600V AC, this connector is ideal for demanding environments. Its compact inline layout, with a mating retention system and locking lance contact retention, ensures secure and stable connections. Perfect for appliances and other power circuit applications, this assembly is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with this high-quality connector, a versatile choice for wire-to-board setups.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640604-7 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 3-640604-7 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640604-7 Application Tooling | ![]() |


